1344364 | Phoenix Contact
Device circuit breaker, electronic, 1 pole, 2 A, 12 V (DC), push-in, rail, IP20, 1344364
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.5173 € *
Available in 5 Days: 16 pcs. - if ordered today
Electronic circuit breaker, 1344364, Phoenix Contact
2-channel electronic circuit breaker module for protecting 12 V DC and 24 V DC loads against overload and short circuit. Nominal current adjustable from 2 A to 10 A via step switch. EX e approval for zone 2. For DIN rail installation via the CAPAROC current rails.
Features
- The customizable standard, thanks to individual combinations of the future-proof modular system
- Easy operation for everyone through tool-free assembly, uninterrupted installation, and transparent operating state
- Strikingly simple design-in with extensive support from the selection up to digital services
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Pin number | 1 pole | |
| Rated current | 2 A | |
| Rated voltage (DC) | 12 V | |
| Connection | push-in | |
| Type of mounting | rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |