1135749 | Phoenix Contact

Device circuit breaker, electronic, 1 pole, 2 A, 24 V (DC), push-in, DIN rail, IP20, 1135749

Order No.: 64P7376
EAN: 4063151070458
MPN:
1135749
PTCB E1 24DC/2A SI-R
Series: PTCB
1135749 Phoenix Contact Device Circuit Breakers Image 1
1135749 Phoenix Contact Device Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.8515 € *
Available in 5 Days: 417 pcs. - if ordered today
Total Price:
43.85 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8515 €
5 pcs.
41.9475 €
10 pcs.
40.1982 €
25 pcs.
38.5917 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic circuit breaker, 1135749, Phoenix Contact

1-channel, electronic fuse for protecting 24 V loads. Easy potential distribution with terminal blocks from the CLIPLINE complete system. With status output, reset input, and electronic interlock. For installation on DIN rails.

Features

  • Simple application setup due to bridging option to CLIPLINE complete terminal block system
  • More space in the control cabinet: narrowest protection on just 6 mm width
  • Individual setup for suitable protection, exactly according to your requirements
  • Enhanced diagnostic and control options, thanks to integrated status output and reset input
  • Optimum protection for cables and sensors as well as NEC Class 2 circuits by means of an additional internal output fuse
Technical specifications
Filter Property Value
Product type circuit breaker
Version electronic
Pin number 1 pole
Rated current 2 A
Rated voltage (DC) 24 V
Connection push-in
Type of mounting DIN rail
Actuator lever
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85363010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes