1115655 | Phoenix Contact
Circuit breaker, electronic, 1 pole, E characteristic, 4 A, 24 V (DC), push-in, DIN rail, IP20, 1115655
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.9644 € *
Available in 5 Days: 44 pcs. - if ordered today
Electronic circuit breaker, 1115655, Phoenix Contact
2-channel electronic circuit breaker module for protecting 12 and 24 V DC loads against overload and short circuit. Nominal current adjustable from 1 A to 4 A via step switch. For DIN rail installation via the CAPAROC current rails.
Features
- The benchmark that you can customize with convenient nominal current level setting on the module
- Easy operation for everyone through tool-free assembly, uninterrupted installation, and transparent operating state
- Exceptionally easy design-in allows the nominal current to be extended beyond the specified levels via PROFINET
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Tripping characteristics | E | |
| Pin number | 1 pole | |
| Rated current | 4 A | |
| Rated voltage (DC) | 24 V | |
| Connection | push-in | |
| Type of mounting | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |