0915072 | Phoenix Contact

Circuit breaker, thermal-magnetic, 2 pole, 12 A, 250 V (AC), screw connection, DIN rail, IP30, 0915072

Order No.: 64P7082
EAN: 4063151908744
MPN:
0915072
TMC 2 M1 120 12,0A
Series: TMC
0915072 Phoenix Contact Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
137.1356 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
137.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
137.1356 €

Thermal-magnetic circuit breaker, 0915072, Phoenix Contact

Thermal-magnetic circuit breaker, 2-position, medium-blow, 1 N/O contact and 1 N/C contact with universal foot for mounting on NS 32 or NS 35.

Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal-magnetic
Pin number 2 pole
Rated current 12 A
Rated voltage (AC) 250 V
Connection screw connection
Type of mounting DIN rail
Actuator toggle actuator
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes