0914840 | Phoenix Contact
Circuit breaker, thermal-magnetic, 2 pole, 4 A, 65 V (DC), screw connection, DIN rail, IP30, 0914840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.80 € *
Standard delivery time from the manufacturer is: On Request
Thermal-magnetic circuit breaker, 0914840, Phoenix Contact
Thermal-magnetic circuit breaker, 2-position, fast-blow, 1 N/O contact and 1 N/C contact with universal foot for mounting on NS 32 or NS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal-magnetic | |
| Pin number | 2 pole | |
| Rated current | 4 A | |
| Rated voltage (DC) | 65 V | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Actuator | toggle actuator | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |