0903037 | Phoenix Contact

Device circuit breaker, electronic, 1 pole, 8 A, 24 V (DC), screw connection, DIN rail, IP20, 0903037

Order No.: 64P8040
EAN: 4046356328128
MPN:
0903037
EC-E4 8A
Series: EC
0903037 Phoenix Contact Device Circuit Breakers Image 1
0903037 Phoenix Contact Device Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.0303 € *
Available in 5 Days: 51 pcs. - if ordered today
Total Price:
73.03 € *
Price list
Quantity
Price per unit*
1 pcs.
73.0303 €
2 pcs.
71.0073 €
5 pcs.
69.0795 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic circuit breaker, 0903037, Phoenix Contact

Electronic circuit breaker, signal contact: 1 N/C contact, nominal current: 8 A.

Features

  • Error-free short-circuit detection even across long cable paths with the electronics characteristic curve
  • Active current limitation to improve the capacity of the upstream power supply
  • Increased system transparency with integrated floating remote indication contact (N/O)
Technical specifications
Filter Property Value
Product type circuit breaker
Version electronic
Pin number 1 pole
Rated current 8 A
Rated voltage (DC) 24 V
Connection screw connection
Type of mounting DIN rail
Actuator slide switch
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes