2910122 | Phoenix Contact
DC converter, 24 VDC, 96 W, 1 output, 12 to 15 VDC, 91 % efficiency, 2910122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.15 € *
Available in 5 Days: 178 pcs. - if ordered today
DC/DC converter, 2910122, Phoenix Contact
Primary-switched DC/DC converter, QUINT POWER, DIN rail mounting, SFB Technology (Selective Fuse Breaking), input: 24 V DC, output: 12 V DC / 8 A.
Features
- Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
- Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
- Free selection between Push-in and screw connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8 A | |
| Output voltage DC | 12 to 15 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 96 W | |
| efficiency | 91 % | |
| Design | DIN rail | |
| Width | 36 mm | |
| Height | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |