2905009 | Phoenix Contact
DC converter, 42-96 VDC, 240 W, 1 output, 18 to 29.5 VDC, 91 % efficiency, 2905009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.90 € *
Available in 5 Days: 486 pcs. - if ordered today
DC/DC converter, 2905009, Phoenix Contact
Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (Selective Fuse Breaking) technology, input: 60-72 V DC, output 24 V DC / 10 A.
Features
- Preventive function monitoring indicates critical operating states before errors occur
- Constant voltage: output voltage regenerated even at the end of long cables
- Support conversion to various voltage levels
- Electrical isolation: for setting up independent supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 18 to 29.5 VDC | |
| Input voltage AC | 42-96 VDC | |
| Power | 240 W | |
| efficiency | 91 % | |
| Design | DIN rail | |
| Width | 48 mm | |
| Height | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |