1107892 | Phoenix Contact
DC converter, 450-1650 VDC, 36 W, 1 output, 24 VDC, 88 % efficiency, 1107892
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.125 € *
Available in 10 days: 1,107 pcs. - if ordered today
Power supply, 1107892, Phoenix Contact
Primary-switched TRIO POWER DC/DC converter with Push-in connection for DIN rail mounting, input: 1,500 V DC, output: 24 V DC / 1.5 A.
Features
- Suitable for use in all photovoltaic systems with high input voltage due to conformity with standards UL 62109 and UL 1741
- High system availability with a robust design that ensures partial discharge resistance
- Direct, immediate supply from the solar field to supply the string monitoring function within string combiner boxes
- Quick and easy installation with Push-in connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 450-1650 VDC | |
| Power | 36 W | |
| efficiency | 88 % | |
| Isolation voltage | 4.2 kV | |
| Width | 48 mm | |
| Height | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |