1098676 | Phoenix Contact
DC converter, 24-48 VDC, 96 W, 1 output, 48 to 56 VDC, 90.1 % efficiency, 1098676
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
316.54 € *
Available in 5 Days: 864 pcs. - if ordered today
DC/DC converter, 1098676, Phoenix Contact
Primary-switched DC/DC converter, QUINT POWER, DIN rail mounting, input: 24 V DC - 48 V DC, output: 48 V DC / 2 A.
Features
- Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
- Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
- Free selection between Push-in and screw connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 48 to 56 VDC | |
| Input voltage AC | 24-48 VDC | |
| Power | 96 W | |
| efficiency | 90.1 % | |
| Design | DIN rail | |
| Width | 45 mm | |
| Height | 106 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |