1046803 | Phoenix Contact
DC converter, 24 VDC, 240 W, 1 output, 24 to 29.5 VDC, 93.3 % efficiency, 1046803
NCNR (non cancelable / non returnable)
DC/DC converter, 1046803, Phoenix Contact
QUINT DC/DC converter with maximum functionality alters the voltage level, regenerates the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converter magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
Features
- Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
- Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
- Free selection between Push-in and screw connection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 29.5 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 240 W | |
| efficiency | 93.3 % | |
| Design | DIN rail | |
| Width | 50 mm | |
| Height | 130 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |