2744830 | Phoenix Contact
PUR ethernet cable, Cat 5, 4-wire, 0.14 mm², AWG 26-7, blue, 2744830
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.2122 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26-7 | |
| Outer diameter | 5.75 mm | |
| Category | Cat 5 | |
| Colour | blue | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -5 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |