1501744 | Phoenix Contact
PUR data cable, 3-wire, 0.34 mm², AWG 22, black, 1501744
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
402.1843 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable reel, 1501744, Phoenix Contact
By the meter, Cable reel, PUR halogen-free, Orange RAL 2003, 3-wire, Color single wire: brown, blue, black, Cable length: 100 m, Irradiated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 3 | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Outer diameter | 4.4 mm | |
| Colour | black | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -50 °C to 105 °C | |
| Temperature range (active) | -40 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |