1416318 | Phoenix Contact
PUR ethernet cable, Cat 5, 8-wire, 0.14 mm², AWG 26-7, blue, 1416318
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,547.119 € *
Available in 5 Days: 2 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26-7 | |
| Outer diameter | 6.9 mm | |
| Category | Cat 5 | |
| Colour | blue | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PP | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |