1402832 | Phoenix Contact
PUR ethernet cable, Cat 5, PROFINET, 4-wire, 0.34 mm², AWG 22-7, red, 1402832
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
641.3862 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22-7 | |
| Outer diameter | 6.5 mm | |
| Bussystem | PROFINET | |
| Category | Cat 5 | |
| Colour | red | |
| Material | PUR | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |