1089624 | Phoenix Contact
PVC ethernet cable, Cat 5, 4-wire, 0.34 mm², AWG 22-7, green, 1089624
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22-7 | |
| Outer diameter | 6.5 mm | |
| Category | Cat 5 | |
| Colour | green | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -40 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |