1689129 | Phoenix Contact
D-Sub connector kit, size: 2 (DA), angled 45°, cable Ø 3 to 9 mm, PA, gray, 1689129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3573 € *
Available in 5 Days: 145 pcs. - if ordered today
D-Sub connector kit, Phoenix Contact, 1689129
D-SUB connector set, shell size 2, IP67 degree of protection.
Features
- Two cable outlets ideal for hybrid applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 3 to 9 mm | |
| Shell Material | PA | |
| Type of locking | locking lever | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |