1688052 | Phoenix Contact
D-Sub connector housing, size: 2 (DA), angled 45°, cable Ø 3 to 10 mm, PA, gray, 1688052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7580 € *
Available in 5 Days: 149 pcs. - if ordered today
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
10 pcs.
8.9726 €
50 pcs.
8.1634 €
100 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, Phoenix Contact, 1688052
D-SUB sleeve housing, shell size 2, IP67 degree of protection.
Features
- Pollution degree: 2
- Angled conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 3 to 10 mm | |
| Shell Material | PA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |