1419725 | Phoenix Contact
D-Sub connector housing, size: 2 (DA), angled 45°, cable Ø 3 to 8.5 mm, zinc die casting, silver, 1419725
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0265 € *
Available in 5 Days: 871 pcs. - if ordered today
D-Sub connector housing, Phoenix Contact, 1419725
D-SUB sleeve housing, degree of protection: IP20, material: Zinc die-cast, cable outlet: angled, housing size: 2, color: Bare metallic.
Features
- Easy to mount thanks to pre-assembled locking screws
- Antimagnetic metal sleeve housing
- Angled conductor entry
- Well-suited for harsh industrial conditions thanks to its metal design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 3 to 8.5 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |