1419722 | Phoenix Contact
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 3 to 9.5 mm, zinc die casting, silver, 1419722
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3855 € *
Standard delivery time from the manufacturer is: 5 Weeks
D-Sub connector housing, Phoenix Contact, 1419722
D-SUB sleeve housing, degree of protection: IP20, material: Zinc die-cast, cable outlet: straight, housing size: 1, color: Bare metallic.
Features
- Easy to mount thanks to pre-assembled locking screws
- Antimagnetic metal sleeve housing
- Well-suited for harsh industrial conditions thanks to its metal design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 3 to 9.5 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |