1419719 | Phoenix Contact
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 4 to 12 mm, ABS, metallisiert, silver, 1419719
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4569 € *
Available in 5 Days: 456 pcs. - if ordered today
D-Sub connector housing, Phoenix Contact, 1419719
D-SUB sleeve housing, degree of protection: IP20, material: ABS, metal-plated, cable outlet: straight, housing size: 3, color: Bare metallic.
Features
- Easy to mount thanks to pre-assembled locking screws
- Antimagnetic plastic housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 4 to 12 mm | |
| Shell Material | ABS, metallisiert | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |