1419706 | Phoenix Contact
D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 3.5 to 8.6 mm, ABS, metallisiert, silver, 1419706
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3744 € *
Available in 5 Days: 190 pcs. - if ordered today
D-Sub connector housing, Phoenix Contact, 1419706
D-SUB sleeve housing, degree of protection: IP20, material: ABS, metal-plated, cable outlet: angled, housing size: 1, color: Bare metallic.
Features
- Easy to mount thanks to pre-assembled locking screws
- Antimagnetic plastic housing
- Angled conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 3.5 to 8.6 mm | |
| Shell Material | ABS, metallisiert | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |