2708546 | Phoenix Contact
D-Sub plug, 15 pole, high density, straight, screw connection, 2708546
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.7533 € *
Available in 5 Days: 40 pcs. - if ordered today
D-Sub plug, 2708546, Phoenix Contact
D-SUB connector, 15-pin HD (High density), male, one cable entry under 35°, universal type for all systems, pin assignment: 1, 2, 3, 6, 7, 8, 10, 13, 14 on screw terminal block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | screw connection | |
| Pole image | high density | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |