1689996 | Phoenix Contact
D-Sub plug, 13 pole, straight, solder cup, 1689996
Order No.: 62P5305
EAN: 4017918914394
MPN:
1689996
VS-25-ST-DSUB-3P-10S
D-Sub plug, 1689996, Phoenix Contact
D-SUB contact insert, shell size 3, with 10 signal contacts with solder cup, straight, receptacle for 3 combination contacts, contact type pin, location by hole 3 mm, for panel mounting frame and shell housing VS-25.
Features
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 13 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |