1689983 | Phoenix Contact

D-Sub socket, 5 pole, equipped, straight, screw connection, 1689983

Order No.: 62P5281
EAN: 4017918914387
MPN:
1689983
VS-25-BU-DSUB-5P
Series: VS-..
1689983 Phoenix Contact D-Sub Connectors Image 1
1689983 Phoenix Contact D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.1523 €
50 pcs.
5.5930 €
100 pcs.
5.0337 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 1689983, Phoenix Contact

D-SUB contact carrier, shell size 3, accommodation for five combined contacts, type of contact socket, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-25.

Features

  • Shielded
  • Contact material: Copper alloy
  • Housing material: Steel yellow chromated
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 5 pole
Version socket header
Contact connection screw connection
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 1
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes