1689970 | Phoenix Contact
D-Sub plug, 5 pole, equipped, straight, solder pin, 1689970
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8306 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.2832 €
50 pcs.
5.7120 €
100 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 1689970, Phoenix Contact
D-SUB contact carrier, shell size 3, receptacle for 5 combination contacts, contact type pin, straight, mounting by means of 3 mm hole, for mounting frame and shell housing VS-25.
Features
- Housing material: Steel yellow chromated
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |