1689886 | Phoenix Contact
D-Sub socket, 25 pole, standard, equipped, angled, screw connection, 1689886
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8496 € *
Available in 5 Days: 573 pcs. - if ordered today
D-Sub socket, 1689886, Phoenix Contact
D-SUB contact insert, shell size 3, with 25 signal contacts, type of contact socket, for PCB mounting, angled, fixing with M3 thread and solder pins, for panel mounting frame VS-25.
Features
- Shielded
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | screw connection | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |