1689873 | Phoenix Contact

D-Sub plug, 25 pole, standard, equipped, angled, PCB connection, 1689873

Order No.: 62P5314
EAN: 4017918914271
MPN:
1689873
VS-25-ST-DSUB-ER
Series: VS-..
1689873 Phoenix Contact D-Sub Connectors Image 1
1689873 Phoenix Contact D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4910 € *
Available in 5 Days: 134 pcs. - if ordered today
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
10 pcs.
20.6941 €
50 pcs.
19.0400 €
100 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 1689873, Phoenix Contact

D-SUB contact insert, shell size 3, with 25 signal contacts, type of contact pin, for PCB mounting, angled, fixing with M3 thread and solder pins, for panel mounting frame VS-25.

Features

  • Unshielded
  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection PCB connection
Pole image standard
Additional parts equipped
Assembly angled
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes