1689789 | Phoenix Contact
D-Sub plug, 25 pole, standard, straight, screw connection, 1689789
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1986 € *
Available in 5 Days: 90 pcs. - if ordered today
D-Sub plug, 1689789, Phoenix Contact
D-SUB contact insert, shell size 3, with 25 signal contacts, male type of contact, screw connection, straight, for panel mounting frame and sleeve housing with IP67 protection.
Features
- Unshielded
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | screw connection | |
| Pole image | standard | |
| Assembly | straight | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |