1689284 | Phoenix Contact
D-Sub socket, 9 pole, standard, straight, screw connection, 1689284
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.6816 € *
Available in 5 Days: 7 pcs. - if ordered today
D-Sub socket, 1689284, Phoenix Contact
D-SUB complete connector, for INTERBUS, shell size 1, female, screw termination, shielded, connection direction straight, protection class IP67.
Features
- Contact material: Copper alloy
- Overvoltage category: II
- Flammability class according to UL 94: V0
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | screw connection | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |