1689019 | Phoenix Contact
D-Sub socket, 5 pole, straight, solder cup, 1689019
Order No.: 62P5177
EAN: 4017918823016
MPN:
1689019
VS-09-BU-DSUB-1P-4S
D-Sub socket, 1689019, Phoenix Contact
D-SUB contact insert, shell size 1, with 4 signal contacts with solder cup, straight, receptacle for 1 combination contacts, contact type socket, location by means of 3 mm hole, for panel mounting frame and shell housing VS-09.
Features
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
- Contact material: Copper alloy
- Housing material: Steel, tin-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |