1689006 | Phoenix Contact

D-Sub plug, 5 pole, straight, solder cup, 1689006

Order No.: 62P5209
EAN: 4017918823009
MPN:
1689006
VS-09-ST-DSUB-1P-4S
1689006 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub plug, 1689006, Phoenix Contact

D-SUB contact insert, shell size 1, with 4 signal contacts with solder cup, straight, receptacle for 1 combination contacts, contact type pin, location by means of 3 mm hole, for panel mounting frame and shell housing VS-09.

Features

  • Contact material: Copper alloy
  • Housing material: Steel, tin-plated
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 5 pole
Version pin header
Contact connection solder cup
Assembly straight
Type of locking through hole
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes