1688926 | Phoenix Contact
D-Sub socket, 15 pole, standard, equipped, straight, crimp connection, 1688926
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9599 € *
Available: 99 pcs.
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
10 pcs.
10.0912 €
50 pcs.
9.1868 €
100 pcs.
8.2705 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1688926, Phoenix Contact
D-SUB contact carrier, shell size 2, for 15 signal contacts, type of contact socket, for crimp contacts, straight, fixing with M3 thread, for panel mounting frame VS-15.
Features
- Shielded
- Housing material: Steel, tin-plated
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |