1688900 | Phoenix Contact
D-Sub socket, 15 pole, standard, equipped, angled, screw connection, 1688900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3740 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3740 €
10 pcs.
15.9936 €
50 pcs.
14.5418 €
100 pcs.
13.0900 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1688900, Phoenix Contact
D-SUB contact insert, shell size 2, with 15 signal contacts, type of contact socket, flat-ribbon cable connection, angled, fixing with a 3 mm hole, for panel mounting frame VS-15.
Features
- Shielded
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | screw connection | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |