1688861 | Phoenix Contact

D-Sub socket, 9 pole, standard, equipped, straight, crimp connection, 1688861

Order No.: 62P5181
EAN: 4017918822996
MPN:
1688861
VS-09-BU-DSUB-CD-B
Series: VS-..
1688861 Phoenix Contact D-Sub Connectors Image 1
1688861 Phoenix Contact D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Available: 98 pcs.
Available in 5 Days: 12,470 pcs. - if ordered today
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0103 €
50 pcs.
3.6533 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 1688861, Phoenix Contact

D-SUB contact carrier, shell size 1, for 9 signal contacts, contact type female, for crimp contacts, straight, mounting by means of 3 mm hole, for mounting frame and shell housing VS-09.

Features

  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
  • Housing material: Steel, tin-plated
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection crimp connection
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes