1688421 | Phoenix Contact
D-Sub socket, 2 pole, equipped, straight, screw connection, 1688421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Available in 5 Days: 40 pcs. - if ordered today
D-Sub socket, 1688421, Phoenix Contact
D-SUB contact carrier, shell size 1, receptacle for 2 combination contacts, contact type socket, straight, mounting by 3 mm hole, for mounting frame and shell housing VS-09.
Features
- Housing material: Steel yellow chromated
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Version | socket header | |
| Contact connection | screw connection | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |