1688418 | Phoenix Contact

D-Sub plug, 2 pole, equipped, straight, solder pin, 1688418

Order No.: 62P5211
EAN: 4017918818340
MPN:
1688418
VS-09-ST-DSUB-2P
Series: VS-..
1688418 Phoenix Contact D-Sub Connectors Image 1
1688418 Phoenix Contact D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0813 € *
Available in 5 Days: 63 pcs. - if ordered today
Total Price:
508.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.0813 €

D-Sub plug, 1688418, Phoenix Contact

D-SUB contact carrier, shell size 1, receptacle for 2 combination contacts, contact type pin, straight, location by means of 3 mm hole, for mounting frame and shell housing VS-09.

Features

  • Housing material: Steel yellow chromated
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 2 pole
Version pin header
Contact connection solder pin
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes