1688405 | Phoenix Contact

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 1688405

Order No.: 62P5184
EAN: 4017918818326
MPN:
1688405
VS-09-BU-DSUB-ER
Series: VS-..
1688405 Phoenix Contact D-Sub Connectors Image 1
1688405 Phoenix Contact D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7076 € *
Available: 4 pcs.
Available in 5 Days: 112 pcs. - if ordered today
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
10 pcs.
15.3748 €
50 pcs.
13.9825 €
100 pcs.
12.5902 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 1688405, Phoenix Contact

D-SUB contact insert, shell size 1, with 9 signal contacts, contact type female, for PCB mounting, angled, mounting by M3 thread and solder pin, for mounting frame VS-09.

Features

  • Contact material: Copper alloy
  • Housing material: Steel, tin-plated
  • Flammability class according to UL 94: V0
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly angled
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No