1688382 | Phoenix Contact

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 1688382

Order No.: 62P5216
EAN: 4017918818333
MPN:
1688382
VS-09-ST-DSUB-ER
Series: VS-..
1688382 Phoenix Contact D-Sub Connectors Image 1
1688382 Phoenix Contact D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0309 € *
Available in 5 Days: 205 pcs. - if ordered today
Total Price:
601.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.0309 €

D-Sub plug, 1688382, Phoenix Contact

D-SUB contact insert, shell size 1, with 9 signal contacts, type of contact pin, for PCB mounting, angled, fixing with M3 thread and solder pins, for panel mounting frame VS-09

Features

  • Unshielded
  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly angled
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes