1688078 | Phoenix Contact

D-Sub plug, 15 pole, standard, straight, screw connection, 1688078

Order No.: 62P5254
EAN: 4017918179564
MPN:
1688078
VS-15-ST-DSUB/16-MPT-0,5
Series: VS-..
1688078 Phoenix Contact D-Sub Connectors Image 1
1688078 Phoenix Contact D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.6457 € *
Available: 8 pcs.
Available in 5 Days: 707 pcs. - if ordered today
Total Price:
22.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.6457 €

D-Sub plug, 1688078, Phoenix Contact

D-SUB contact insert, shell size 2, with 15 signal contacts, male type of contact, screw connection, straight, for panel mounting frame and sleeve housing with IP67 protection.

Features

  • Unshielded
  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection screw connection
Pole image standard
Assembly straight
Type of locking through hole
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes