1656136 | Phoenix Contact
D-Sub socket, 15 pole, high density, equipped, angled, solder pin, 1656136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0634 € *
Available in 5 Days: 80 pcs. - if ordered today
D-Sub socket, 1656136, Phoenix Contact
D-SUB contact insert, shell size 1, with 15 signal contacts, contact type female, for PCB mounting, angled, mounting by 4-40 UNC thread and soldering spigot, for mounting frame VS-09.
Features
- Contact material: Copper alloy
- Flammability class according to UL 94: V0
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |