1655412 | Phoenix Contact

D-Sub plug, 13 pole, straight, solder connection, 1655412

Order No.: 62P5278
EAN: 4046356029346
MPN:
1655412
VS-25-BU-DSUB-3P-10S-LH
1655412 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub plug, 1655412, Phoenix Contact

D-SUB combination contact insert, No. of poles: 13, Connection type: solder connection, Shell size: 3.

Features

  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 13 pole
Version pin header
Contact connection solder connection
Assembly straight
Type of locking knurled screw
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes