1655409 | Phoenix Contact
D-Sub plug, 9 pole, straight, solder connection, 1655409
Order No.: 62P5308
EAN: 4046356029339
MPN:
1655409
VS-25-ST-DSUB-4P-5S-LH
D-Sub plug, 1655409, Phoenix Contact
D-SUB combination contact insert, number of poles: 9, connection type: solder connection, Shell size: 3.
Features
- Contact material: Copper alloy
- Housing material: Steel, tin-plated
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder connection | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |