1655399 | Phoenix Contact

D-Sub plug, 9 pole, solder cup, 1655399

Order No.: 62P5280
EAN: 4046356029322
MPN:
1655399
VS-25-BU-DSUB-4P-5S-LH
1655399 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub plug, 1655399, Phoenix Contact

D-SUB combination contact insert, number of poles: 9, material: steel, tin-plated, connection type: solder connection, Shell size: 3.

Features

  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder cup
Type of locking through hole
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes