1655373 | Phoenix Contact

D-Sub socket, 9 pole, straight, solder cup, 1655373

Order No.: 62P5279
EAN: 4046356029308
MPN:
1655373
VS-25-BU-DSUB-4P-5S
1655373 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub socket, 1655373, Phoenix Contact

D-SUB contact insert, shell size 3, with 5 signal contacts, with solder cup, straight, receptacle for 4 combination contacts, contact type socket, location by means of 3 mm hole, for panel mounting frame and shell housing VS-25.

Features

  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder cup
Assembly straight
Type of locking through hole
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes