1655360 | Phoenix Contact

D-Sub plug, 7 pole, straight, solder connection, 1655360

Order No.: 62P5256
EAN: 4046356029292
MPN:
1655360
VS-15-ST-DSUB-2P-5S-LH
1655360 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub plug, 1655360, Phoenix Contact

D-SUB combination contact insert, number of poles: 7, connection type: solder connection, Shell size: 2.

Features

  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 7 pole
Version pin header
Contact connection solder connection
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes