1655315 | Phoenix Contact
D-Sub plug, 5 pole, solder connection, 1655315
Order No.: 62P5210
EAN: 4046356029254
MPN:
1655315
VS-09-ST-DSUB-1P-4S-LH
D-Sub plug, 1655315, Phoenix Contact
D-SUB combination contact insert, No. of poles: 5, Connection type: solder connection, Housing size: 1.
Features
- Contact material: Copper alloy
- Housing material: Steel, tin-plated
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Version | pin header | |
| Contact connection | solder connection | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |