1655250 | Phoenix Contact

D-Sub plug, 44 pole, high density, equipped, straight, crimp connection, 1655250

Order No.: 62P5316
EAN: 4046356029193
MPN:
1655250
VS-25-ST-DSUB-HD-CD-B
1655250 Phoenix Contact D-Sub Connectors Image 1
1655250 Phoenix Contact D-Sub Connectors Image 2
Image may differ

D-Sub plug, 1655250, Phoenix Contact

D-SUB contact carrier, shell size 3, for 44 signal contacts, type of contact pin, for crimp contacts, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-25.

Features

  • Unshielded
  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 44 pole
Version pin header
Contact connection crimp connection
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes