1655234 | Phoenix Contact
D-Sub plug, 44 pole, high density, equipped, straight, solder cup, 1655234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4430 € *
Available: 7 pcs.
Available in 5 Days: 72 pcs. - if ordered today
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4430 €
10 pcs.
21.5747 €
50 pcs.
19.8373 €
100 pcs.
18.0523 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 1655234, Phoenix Contact
D-SUB contact insert, shell size 3, with 44 signal contacts, type of contact pin, with solder cup, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-25.
Features
- Unshielded
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |