1655218 | Phoenix Contact

D-Sub plug, 44 pole, high density, equipped, angled, solder pin, 1655218

Order No.: 62P5318
EAN: 4046356029155
MPN:
1655218
VS-25-ST-DSUB-HD-ER
Series: VS-..
1655218 Phoenix Contact D-Sub Connectors Image 1
1655218 Phoenix Contact D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.3331 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
30.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.3331 €

D-Sub plug, 1655218, Phoenix Contact

D-SUB contact insert, shell size 3, with 44 signal contacts, type of contact pin, for PCB assembly, angled, fixing with 4-40 UNC thread and solder pins, for panel mounting frame VS-25.

Features

  • Easy assembly
  • Overvoltage category: III
  • Pollution degree: 2
  • Contact material: Copper alloy
  • Flammability rating according to UL 94 V0
Technical specifications
Filter Property Value
Pin number 44 pole
Version pin header
Contact connection solder pin
Pole image high density
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes